1.5 µH Shielded Multilayer Inductor 800 mA 288mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18PN1R5MFRL

DigiKey Part Number
490-17890-2-ND - Tape & Reel (TR)
490-17890-1-ND - Cut Tape (CT)
490-17890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18PN1R5MFRL
Description
FIXED IND 1.5UH 800MA 288 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 800 mA 288mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18PN1R5MFRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
288mOhm Max
Mfr
Frequency - Self Resonant
100MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0603 (1608 Metric)
Material - Core
Supplier Device Package
0603 (1608 Metric)
Inductance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Height - Seated (Max)
0.037" (0.95mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12200 €1,22 €
1000,10000 €10,00 €
1.0000,08223 €82,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07170 €286,80 €
8.0000,06760 €540,80 €
12.0000,06532 €783,84 €
20.0000,06256 €1.251,20 €
28.0000,06080 €1.702,40 €
40.0000,05900 €2.360,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €