
LQM18PN1R0NC0L | |
|---|---|
DigiKey Part Number | 490-17889-2-ND - Tape & Reel (TR) 490-17889-1-ND - Cut Tape (CT) 490-17889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PN1R0NC0L |
Description | FIXED IND 1UH 750MA 250 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 750 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PN1R0NC0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,09920 € | 9,92 € |
| 1.000 | 0,08158 € | 81,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07113 € | 284,52 € |
| 8.000 | 0,06707 € | 536,56 € |
| 12.000 | 0,06480 € | 777,60 € |
| 20.000 | 0,06206 € | 1.241,20 € |
| 28.000 | 0,06032 € | 1.688,96 € |
| 40.000 | 0,05853 € | 2.341,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

