
LQM18PHR22MFRL | |
|---|---|
DigiKey Part Number | 490-LQM18PHR22MFRLTR-ND - Tape & Reel (TR) 490-LQM18PHR22MFRLCT-ND - Cut Tape (CT) 490-LQM18PHR22MFRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PHR22MFRL |
Description | FIXED IND 220NH 1.25A 138 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 1.25 A 138mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PHR22MFRL Models |
Category | DC Resistance (DCR) 138mOhm Max |
Mfr | Frequency - Self Resonant 100MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 1.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20160 € | 5,04 € |
| 50 | 0,19020 € | 9,51 € |
| 100 | 0,17920 € | 17,92 € |
| 250 | 0,16580 € | 41,45 € |
| 500 | 0,15632 € | 78,16 € |
| 1.000 | 0,14739 € | 147,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12729 € | 509,16 € |
| 8.000 | 0,12004 € | 960,32 € |
| 12.000 | 0,11599 € | 1.391,88 € |
| 20.000 | 0,11109 € | 2.221,80 € |
| 28.000 | 0,10798 € | 3.023,44 € |
| 40.000 | 0,10478 € | 4.191,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

