
LQM18PH1R5MFRL | |
|---|---|
DigiKey Part Number | 490-LQM18PH1R5MFRLTR-ND - Tape & Reel (TR) 490-LQM18PH1R5MFRLCT-ND - Cut Tape (CT) 490-LQM18PH1R5MFRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PH1R5MFRL |
Description | FIXED IND 1.5UH 800MA 288 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 800 mA 288mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PH1R5MFRL Models |
Category | DC Resistance (DCR) 288mOhm Max |
Mfr | Frequency - Self Resonant 100MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 240mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,20000 € | 5,00 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,17780 € | 17,78 € |
| 250 | 0,16448 € | 41,12 € |
| 500 | 0,15508 € | 77,54 € |
| 1.000 | 0,14622 € | 146,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12628 € | 505,12 € |
| 8.000 | 0,11908 € | 952,64 € |
| 12.000 | 0,11507 € | 1.380,84 € |
| 20.000 | 0,11021 € | 2.204,20 € |
| 28.000 | 0,10712 € | 2.999,36 € |
| 40.000 | 0,10395 € | 4.158,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

