
LQM18PH1R5MFRL | |
|---|---|
DigiKey Part Number | 490-LQM18PH1R5MFRLTR-ND - Tape & Reel (TR) 490-LQM18PH1R5MFRLCT-ND - Cut Tape (CT) 490-LQM18PH1R5MFRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PH1R5MFRL |
Description | FIXED IND 1.5UH 800MA 288 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 800 mA 288mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PH1R5MFRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 288mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20240 € | 5,06 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,18000 € | 18,00 € |
| 250 | 0,16656 € | 41,64 € |
| 500 | 0,15702 € | 78,51 € |
| 1.000 | 0,14806 € | 148,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12787 € | 511,48 € |
| 8.000 | 0,12058 € | 964,64 € |
| 12.000 | 0,11652 € | 1.398,24 € |
| 20.000 | 0,11160 € | 2.232,00 € |
| 28.000 | 0,10847 € | 3.037,16 € |
| 40.000 | 0,10526 € | 4.210,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

