Direct
Direct
Similar
Similar

LQM18NNR82K00D | |
|---|---|
DigiKey Part Number | 490-6679-2-ND - Tape & Reel (TR) 490-6679-1-ND - Cut Tape (CT) 490-6679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18NNR82K00D |
Description | FIXED IND 820NH 35MA 2.1 OHM SMD |
Customer Reference | |
Detailed Description | 820 nH Shielded Multilayer Inductor 35 mA 2.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18NNR82K00D Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS160808-R82K | Bourns Inc. | 4.021 | 118-CS160808-R82KCT-ND | 0,08000 € | Direct |
| MCQ1V1608-R820-R | Eaton - Electronics Division | 3.980 | 283-MCQ1V1608-R820-RCT-ND | 0,08000 € | Direct |
| ILSB0603ERR82K | Vishay Dale | 0 | ILSB0603ERR82K-ND | 0,05163 € | Similar |
| MCL1608V1-R82-R | Eaton - Electronics Division | 3.819 | 283-MCL1608V1-R82-RCT-ND | 0,08000 € | Similar |




