LQM18NNR39K00D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,03746 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,01305 €
Datasheet
390 nH Shielded Multilayer Inductor 35 mA 1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18NNR39K00D

DigiKey Part Number
LQM18NNR39K00D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQM18NNR39K00D
Description
FIXED IND 390NH 35MA 1 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 nH Shielded Multilayer Inductor 35 mA 1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18NNR39K00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
15 @ 25MHz
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06751 €270,04 €
Manufacturers Standard Package
Unit Price without VAT:0,06751 €
Unit Price with VAT:0,08034 €