
LQM18NNR33K00D | |
|---|---|
DigiKey Part Number | 490-4035-2-ND - Tape & Reel (TR) 490-4035-1-ND - Cut Tape (CT) 490-4035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18NNR33K00D |
Description | FIXED IND 330NH 35MA 850 MOHM |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 35 mA 850mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18NNR33K00D Models |
Category | DC Resistance (DCR) 850mOhm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.90mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW18CNR33J00D | Murata Electronics | 9.402 | 490-10772-1-ND | 0,31000 € | MFR Recommended |
| CS160808-R33K | Bourns Inc. | 3.173 | 118-CS160808-R33KCT-ND | 0,08000 € | Direct |
| MCQ1V1608-R330-R | Eaton - Electronics Division | 0 | 283-MCQ1V1608-R330-RTR-ND | 0,01289 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,08660 € | 8,66 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

