
LQM18NN47NM00D | |
|---|---|
DigiKey Part Number | 490-1110-2-ND - Tape & Reel (TR) 490-1110-1-ND - Cut Tape (CT) 490-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18NN47NM00D |
Description | FIXED IND 47NH 50MA 300 MOHM SMD |
Customer Reference | |
Detailed Description | 47 nH Shielded Multilayer Inductor 50 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18NN47NM00D Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 10 @ 50MHz |
Series | Frequency - Self Resonant 260MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.90mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW18CA56NJ00D | Murata Electronics | 3.177 | 490-18175-1-ND | 0,37000 € | MFR Recommended |
| CS160808-47NK | Bourns Inc. | 0 | CS160808-47NK-ND | 0,03729 € | Direct |
| MCQ1V1608-R047-R | Eaton - Electronics Division | 2.787 | 283-MCQ1V1608-R047-RCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,08730 € | 8,73 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

