1.8 µH Shielded Multilayer Inductor 25 mA 950mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18NN1R8K00D

DigiKey Part Number
490-6675-2-ND - Tape & Reel (TR)
490-6675-1-ND - Cut Tape (CT)
490-6675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18NN1R8K00D
Description
FIXED IND 1.8UH 25MA 950 MOHM
Customer Reference
Detailed Description
1.8 µH Shielded Multilayer Inductor 25 mA 950mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18NN1R8K00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
950mOhm Max
Q @ Freq
35 @ 10MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.109
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11100 €1,11 €
1000,09140 €9,14 €
1.0000,07513 €75,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06679 €267,16 €
8.0000,06298 €503,84 €
12.0000,06085 €730,20 €
20.0000,05828 €1.165,60 €
28.0000,05664 €1.585,92 €
40.0000,05496 €2.198,40 €
100.0000,05087 €5.087,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €