
LQM18NN1R5K00D | |
|---|---|
DigiKey Part Number | 490-4038-2-ND - Tape & Reel (TR) 490-4038-1-ND - Cut Tape (CT) 490-4038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18NN1R5K00D |
Description | FIXED IND 1.5UH 25MA 800 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 25 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18NN1R5K00D Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.90mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM18PN1R5MFRL | Murata Electronics | 3.751 | 490-17890-1-ND | 0,14000 € | MFR Recommended |
| CS160808-1R5K | Bourns Inc. | 5.425 | 118-CS160808-1R5KCT-ND | 0,08000 € | Direct |
| MCQ1V1608-1R5-R | Eaton - Electronics Division | 0 | 283-MCQ1V1608-1R5-RTR-ND | 0,01336 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,09030 € | 9,03 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

