120 nH Shielded Multilayer Inductor 610 mA 587.5mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18JNR12J00D

DigiKey Part Number
490-16574-2-ND - Tape & Reel (TR)
490-16574-1-ND - Cut Tape (CT)
490-16574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18JNR12J00D
Description
FIXED IND 120NH 610MA 587.5 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 nH Shielded Multilayer Inductor 610 mA 587.5mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18JNR12J00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
587.5mOhm Max
Q @ Freq
8 @ 25MHz
Frequency - Self Resonant
150MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.039
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09500 €0,95 €
1000,07820 €7,82 €
1.0000,06429 €64,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05605 €224,20 €
8.0000,05285 €422,80 €
12.0000,05106 €612,72 €
20.0000,04890 €978,00 €
28.0000,04753 €1.330,84 €
40.0000,04612 €1.844,80 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €