MFR Recommended
Similar
Similar

LQM18FN4R7M00D | |
|---|---|
DigiKey Part Number | 490-4024-2-ND - Tape & Reel (TR) 490-4024-1-ND - Cut Tape (CT) 490-4024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18FN4R7M00D |
Description | FIXED IND 4.7UH 80MA 780 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 80 mA 780mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18FN4R7M00D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 780mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Saturation (Isat) 80mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM18PN4R7MFRL | Murata Electronics | 91.038 | 490-12065-1-ND | 0,15000 € | MFR Recommended |
| BSCY001608084R7MCP | Pulse Electronics | 0 | 553-BSCY001608084R7MCPTR-ND | 0,04502 € | Similar |
| MCL1608V1-4R7-R | Eaton - Electronics Division | 0 | 283-MCL1608V1-4R7-RCT-ND | 0,09000 € | Similar |




