
LQM18DZ150M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DZ150M70LTR-ND - Tape & Reel (TR) 490-LQM18DZ150M70LCT-ND - Cut Tape (CT) 490-LQM18DZ150M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DZ150M70L |
Description | FIXED IND 15UH 220MA 2.54 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 220 mA 2.54Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DZ150M70L Models |
Category | DC Resistance (DCR) 2.54Ohm Max |
Mfr | Frequency - Self Resonant 24MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 80mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11520 € | 5,76 € |
| 100 | 0,10860 € | 10,86 € |
| 250 | 0,10048 € | 25,12 € |
| 500 | 0,09472 € | 47,36 € |
| 1.000 | 0,08929 € | 89,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07712 € | 308,48 € |
| 8.000 | 0,07272 € | 581,76 € |
| 12.000 | 0,07026 € | 843,12 € |
| 20.000 | 0,06729 € | 1.345,80 € |
| 28.000 | 0,06540 € | 1.831,20 € |
| 40.000 | 0,06346 € | 2.538,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

