
LQM18DZ100M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DZ100M70LTR-ND - Tape & Reel (TR) 490-LQM18DZ100M70LCT-ND - Cut Tape (CT) 490-LQM18DZ100M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DZ100M70L |
Description | FIXED IND 10UH 300MA 1.37 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 300 mA 1.37Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DZ100M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.37Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10910 € | 10,91 € |
| 250 | 0,10092 € | 25,23 € |
| 500 | 0,09514 € | 47,57 € |
| 1.000 | 0,08970 € | 89,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07747 € | 309,88 € |
| 8.000 | 0,07305 € | 584,40 € |
| 12.000 | 0,07058 € | 846,96 € |
| 20.000 | 0,06759 € | 1.351,80 € |
| 28.000 | 0,06570 € | 1.839,60 € |
| 40.000 | 0,06375 € | 2.550,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

