6.8 µH Shielded Multilayer Inductor 330 mA 960mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18DN6R8M70L

DigiKey Part Number
490-LQM18DN6R8M70LTR-ND - Tape & Reel (TR)
490-LQM18DN6R8M70LCT-ND - Cut Tape (CT)
490-LQM18DN6R8M70LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18DN6R8M70L
Description
FIXED IND 6.8UH 330MA 960 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Multilayer Inductor 330 mA 960mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18DN6R8M70L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
960mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Current - Saturation (Isat)
120mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08600 €0,86 €
1000,07090 €7,09 €
1.0000,05829 €58,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05081 €203,24 €
8.0000,04791 €383,28 €
12.0000,04629 €555,48 €
20.0000,04433 €886,60 €
28.0000,04309 €1.206,52 €
40.0000,04181 €1.672,40 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €