
LQM18DN150M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DN150M70LTR-ND - Tape & Reel (TR) 490-LQM18DN150M70LCT-ND - Cut Tape (CT) 490-LQM18DN150M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DN150M70L |
Description | FIXED IND 15UH 220MA 2.54 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 220 mA 2.54Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DN150M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.54Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,07180 € | 7,18 € |
| 1.000 | 0,05902 € | 59,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05145 € | 205,80 € |
| 8.000 | 0,04852 € | 388,16 € |
| 12.000 | 0,04688 € | 562,56 € |
| 20.000 | 0,04489 € | 897,80 € |
| 28.000 | 0,04363 € | 1.221,64 € |
| 40.000 | 0,04233 € | 1.693,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

