
LQM18DN100M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DN100M70LTR-ND - Tape & Reel (TR) 490-LQM18DN100M70LCT-ND - Cut Tape (CT) 490-LQM18DN100M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DN100M70L |
Description | FIXED IND 10UH 300MA 1.365 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 300 mA 1.365Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DN100M70L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.365Ohm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,07090 € | 7,09 € |
| 1.000 | 0,05829 € | 58,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05081 € | 203,24 € |
| 8.000 | 0,04791 € | 383,28 € |
| 12.000 | 0,04629 € | 555,48 € |
| 20.000 | 0,04433 € | 886,60 € |
| 28.000 | 0,04309 € | 1.206,52 € |
| 40.000 | 0,04181 € | 1.672,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

