
LQM18DH6R8M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DH6R8M70LTR-ND - Tape & Reel (TR) 490-LQM18DH6R8M70LCT-ND - Cut Tape (CT) 490-LQM18DH6R8M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DH6R8M70L |
Description | FIXED IND 6.8UH 330MA 960MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 330 mA 960mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DH6R8M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 960mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,11180 € | 11,18 € |
| 1.000 | 0,09199 € | 91,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08342 € | 333,68 € |
| 8.000 | 0,07866 € | 629,28 € |
| 12.000 | 0,07600 € | 912,00 € |
| 20.000 | 0,07279 € | 1.455,80 € |
| 28.000 | 0,07075 € | 1.981,00 € |
| 40.000 | 0,06865 € | 2.746,00 € |
| 100.000 | 0,06456 € | 6.456,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

