
LQM18DH470M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DH470M70LTR-ND - Tape & Reel (TR) 490-LQM18DH470M70LCT-ND - Cut Tape (CT) 490-LQM18DH470M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DH470M70L |
Description | FIXED IND 47UH 180MA 3.32 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Multilayer Inductor 180 mA 3.32Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DH470M70L Models |
Category | DC Resistance (DCR) 3.32Ohm Max |
Mfr | Frequency - Self Resonant 10MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 20mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13520 € | 3,38 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,12040 € | 12,04 € |
| 250 | 0,11132 € | 27,83 € |
| 500 | 0,10498 € | 52,49 € |
| 1.000 | 0,09897 € | 98,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08548 € | 341,92 € |
| 8.000 | 0,08060 € | 644,80 € |
| 12.000 | 0,07788 € | 934,56 € |
| 20.000 | 0,07459 € | 1.491,80 € |
| 28.000 | 0,07250 € | 2.030,00 € |
| 40.000 | 0,07034 € | 2.813,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

