Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18DH100M70L

DigiKey Part Number
490-LQM18DH100M70LTR-ND - Tape & Reel (TR)
490-LQM18DH100M70LCT-ND - Cut Tape (CT)
490-LQM18DH100M70LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18DH100M70L
Description
FIXED IND 10UH 300MA 1.37OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 300 mA 1.37Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18DH100M70L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
1.37Ohm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13600 €1,36 €
1000,11180 €11,18 €
1.0000,09199 €91,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08342 €333,68 €
8.0000,07866 €629,28 €
12.0000,07600 €912,00 €
20.0000,07279 €1.455,80 €
28.0000,07075 €1.981,00 €
40.0000,06865 €2.746,00 €
100.0000,06456 €6.456,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €