Direct

LQH88PN6R8N38L | |
|---|---|
DigiKey Part Number | 490-5490-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH88PN6R8N38L |
Description | FIXED IND 6.8UH 3.8A 22 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 3.8 A 22mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 22mOhm |
Mfr | Frequency - Self Resonant 20MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 (8080 Metric) |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.150" (3.80mm) |
Current - Saturation (Isat) 4.5A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN8040-6R8Y | Bourns Inc. | 4.617 | SRN8040-6R8YCT-ND | 0,47000 € | Direct |


