Direct

LQH6PPN680M43L | |
|---|---|
DigiKey Part Number | 490-5435-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH6PPN680M43L |
Description | FIXED IND 68UH 1A 289 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1 A 289mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 289mOhm |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN6045-680M | Bourns Inc. | 52.789 | SRN6045-680MCT-ND | 0,37000 € | Direct |


