LQH6PPN2R2N43L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 30.295
Unit Price: 0,37000 €
Datasheet
2.2 µH Shielded Wirewound Inductor 4.1 A 14mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH6PPN2R2N43L

DigiKey Part Number
490-5426-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH6PPN2R2N43L
Description
FIXED IND 2.2UH 4.1A 14 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 4.1 A 14mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
14mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes