
LQH66SNR68M03L | |
|---|---|
DigiKey Part Number | 490-11712-2-ND - Tape & Reel (TR) 490-11712-1-ND - Cut Tape (CT) 490-11712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH66SNR68M03L |
Description | FIXED IND 680NH 5.3A 14 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 5.3 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH66SNR68M03L Models |
Category | DC Resistance (DCR) 14mOhm Max |
Mfr | Frequency - Self Resonant 180MHz |
Series | Operating Temperature -40°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 2525 (6363 Metric) |
Inductance | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744040640068 | Würth Elektronik | 614 | 732-7272-1-ND | 1,12000 € | Similar |
| IHLP2525AHERR68M01 | Vishay Dale | 683 | 541-IHLP2525AHERR68M01CT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,38600 € | 13,86 € |
| 100 | 1,13990 € | 113,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,00534 € | 351,87 € |
| 700 | 0,94804 € | 663,63 € |
| 1.050 | 0,91608 € | 961,88 € |
| 1.750 | 0,87738 € | 1.535,42 € |
| 2.450 | 0,85282 € | 2.089,41 € |
| 3.500 | 0,82755 € | 2.896,43 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

