270 nH Shielded Drum Core, Wirewound Inductor 6 A 9.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH66SNR27M03L

DigiKey Part Number
490-12782-2-ND - Tape & Reel (TR)
490-12782-1-ND - Cut Tape (CT)
490-12782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH66SNR27M03L
Description
FIXED IND 270NH 6A 9.8 MOHM SMD
Customer Reference
Detailed Description
270 nH Shielded Drum Core, Wirewound Inductor 6 A 9.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH66SNR27M03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
9.8mOhm Max
Mfr
Frequency - Self Resonant
300MHz
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Supplier Device Package
2525 (6363 Metric)
Inductance
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3627575047CR27MTE Connectivity Passive Product9961712-3627575047CR27MCT-ND0,81000 €Similar
In-Stock: 11
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,38600 €13,86 €
1001,13990 €113,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,00534 €351,87 €
7000,94804 €663,63 €
1.0500,91608 €961,88 €
1.7500,87738 €1.535,42 €
2.4500,85282 €2.089,41 €
3.5000,82755 €2.896,43 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €