4.7 mH Shielded Drum Core, Wirewound Inductor 70 mA 27.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH66SN472M03L

DigiKey Part Number
490-16865-2-ND - Tape & Reel (TR)
490-16865-1-ND - Cut Tape (CT)
490-16865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH66SN472M03L
Description
FIXED IND 4.7MH 70MA 27.3 OHM
Customer Reference
Detailed Description
4.7 mH Shielded Drum Core, Wirewound Inductor 70 mA 27.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH66SN472M03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
27.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
800kHz
Ratings
-
Operating Temperature
-40°C ~ 80°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2525 (6363 Metric)
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,39200 €13,92 €
1001,14510 €114,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,00991 €353,47 €
7000,95236 €666,65 €
1.0500,92025 €966,26 €
1.7500,88138 €1.542,42 €
2.4500,85670 €2.098,91 €
3.5000,83131 €2.909,59 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €