
LQH66SN471M03L | |
|---|---|
DigiKey Part Number | 490-LQH66SN471M03LTR-ND - Tape & Reel (TR) 490-LQH66SN471M03LCT-ND - Cut Tape (CT) 490-LQH66SN471M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH66SN471M03L |
Description | FIXED IND 470UH 240MA 3.08 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 240 mA 3.08Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH66SN471M03L Models |
Category | DC Resistance (DCR) 3.08Ohm Max |
Mfr | Frequency - Self Resonant 2.5MHz |
Series | Operating Temperature -40°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 2525 (6363 Metric) |
Inductance | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,37500 € | 13,75 € |
| 100 | 1,13090 € | 113,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,99737 € | 349,08 € |
| 700 | 0,94051 € | 658,36 € |
| 1.050 | 0,90880 € | 954,24 € |
| 1.750 | 0,87042 € | 1.523,23 € |
| 2.450 | 0,84605 € | 2.072,82 € |
| 3.500 | 0,82098 € | 2.873,43 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

