
LQH66SN470M03L | |
|---|---|
DigiKey Part Number | 490-LQH66SN470M03LTR-ND - Tape & Reel (TR) 490-LQH66SN470M03LCT-ND - Cut Tape (CT) 490-LQH66SN470M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH66SN470M03L |
Description | FIXED IND 47UH 760MA 238 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 760 mA 238mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH66SN470M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 238mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 80°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2525 (6363 Metric) | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,39200 € | 13,92 € |
| 100 | 1,14510 € | 114,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,00991 € | 353,47 € |
| 700 | 0,95236 € | 666,65 € |
| 1.050 | 0,92025 € | 966,26 € |
| 1.750 | 0,88138 € | 1.542,42 € |
| 2.450 | 0,85670 € | 2.098,91 € |
| 3.500 | 0,83131 € | 2.909,59 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

