Similar

LQH66SN222M03L | |
|---|---|
DigiKey Part Number | LQH66SN222M03L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH66SN222M03L |
Description | FIXED IND 2.2MH 100MA 13.16 OHM |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Drum Core, Wirewound Inductor 100 mA 13.16Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH66SN222M03L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.16Ohm Max |
Series | Frequency - Self Resonant 1.2MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 80°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDS680R-225M | Delevan | 2.353 | DN7558CT-ND | 4,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,99737 € | 349,08 € |
| Unit Price without VAT: | 0,99737 € |
|---|---|
| Unit Price with VAT: | 1,18687 € |


