10 µH Shielded Drum Core, Wirewound Inductor 1.6 A 50.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH66SN100M03L

DigiKey Part Number
490-LQH66SN100M03LTR-ND - Tape & Reel (TR)
490-LQH66SN100M03LCT-ND - Cut Tape (CT)
490-LQH66SN100M03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH66SN100M03L
Description
FIXED IND 10UH 1.6A 50.4 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.6 A 50.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH66SN100M03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
50.4mOhm Max
Mfr
Frequency - Self Resonant
20MHz
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Supplier Device Package
2525 (6363 Metric)
Inductance
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74404064100Würth Elektronik3.695732-5549-1-ND1,02000 €Similar
744778610Würth Elektronik2.152732-3299-1-ND2,13000 €Similar
SRN5020TA-100MBourns Inc.4.712SRN5020TA-100MCT-ND0,31000 €Similar
SRN6045-100MBourns Inc.9.101SRN6045-100MCT-ND0,37000 €Similar
In-Stock: 273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,37500 €13,75 €
1001,13090 €113,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,99737 €349,08 €
7000,94051 €658,36 €
1.0500,90880 €954,24 €
1.7500,87042 €1.523,23 €
2.4500,84605 €2.072,82 €
3.5000,82098 €2.873,43 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €