
LQH5BPZ220MT0L | |
|---|---|
DigiKey Part Number | 490-LQH5BPZ220MT0LTR-ND - Tape & Reel (TR) 490-LQH5BPZ220MT0LCT-ND - Cut Tape (CT) 490-LQH5BPZ220MT0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPZ220MT0L |
Description | FIXED IND 22UH 550MA 310.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 550 mA 310.8mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPZ220MT0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 310.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,26680 € | 26,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22824 € | 114,12 € |
| 1.000 | 0,21520 € | 215,20 € |
| 1.500 | 0,20793 € | 311,89 € |
| 2.500 | 0,19912 € | 497,80 € |
| 3.500 | 0,19353 € | 677,36 € |
| 5.000 | 0,18777 € | 938,85 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

