
LQH5BPZ1R5NT0L | |
|---|---|
DigiKey Part Number | 490-LQH5BPZ1R5NT0LTR-ND - Tape & Reel (TR) 490-LQH5BPZ1R5NT0LCT-ND - Cut Tape (CT) 490-LQH5BPZ1R5NT0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPZ1R5NT0L |
Description | FIXED IND 1.5UH 1.63A 28.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.63 A 28.8mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPZ1R5NT0L Models |
Category | DC Resistance (DCR) 28.8mOhm Max |
Mfr | Frequency - Self Resonant 70MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,26560 € | 26,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22722 € | 113,61 € |
| 1.000 | 0,21423 € | 214,23 € |
| 1.500 | 0,20699 € | 310,49 € |
| 2.500 | 0,19822 € | 495,55 € |
| 3.500 | 0,19265 € | 674,27 € |
| 5.000 | 0,18692 € | 934,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

