15 µH Shielded Wirewound Inductor 1.2 A 224.4mOhm Max 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH5BPZ150MT0L

DigiKey Part Number
490-LQH5BPZ150MT0LTR-ND - Tape & Reel (TR)
490-LQH5BPZ150MT0LCT-ND - Cut Tape (CT)
490-LQH5BPZ150MT0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH5BPZ150MT0L
Description
FIXED IND 15UH 1.2A 224.4 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 1.2 A 224.4mOhm Max 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH5BPZ150MT0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
224.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32400 €3,24 €
1000,26680 €26,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22824 €114,12 €
1.0000,21520 €215,20 €
1.5000,20793 €311,89 €
2.5000,19912 €497,80 €
3.5000,19353 €677,36 €
5.0000,18777 €938,85 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €