
LQH5BPN6R8NT0L | |
|---|---|
DigiKey Part Number | 490-12781-2-ND - Tape & Reel (TR) 490-12781-1-ND - Cut Tape (CT) 490-12781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN6R8NT0L |
Description | FIXED IND 6.8UH 1.65A 83 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.65 A 83mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN6R8NT0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 83mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404052068 | Würth Elektronik | 7.585 | 732-7246-1-ND | 1,11000 € | Similar |
| SRR4018-6R8Y | Bourns Inc. | 2.011 | 118-SRR4018-6R8YCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,23020 € | 23,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19698 € | 98,49 € |
| 1.000 | 0,18573 € | 185,73 € |
| 1.500 | 0,17945 € | 269,18 € |
| 2.500 | 0,17184 € | 429,60 € |
| 3.500 | 0,16701 € | 584,53 € |
| 5.000 | 0,16205 € | 810,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

