
LQH5BPN3R3NT0L | |
|---|---|
DigiKey Part Number | 490-10763-2-ND - Tape & Reel (TR) 490-10763-1-ND - Cut Tape (CT) 490-10763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN3R3NT0L |
Description | FIXED IND 3.3UH 2.3A 44 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 44mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN3R3NT0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44mOhm |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 3.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404052033 | Würth Elektronik | 2.006 | 732-7242-1-ND | 1,12000 € | Similar |
| SRR4018-3R3Y | Bourns Inc. | 163 | SRR4018-3R3YCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,23210 € | 23,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19856 € | 99,28 € |
| 1.000 | 0,18721 € | 187,21 € |
| 1.500 | 0,18089 € | 271,33 € |
| 2.500 | 0,17322 € | 433,05 € |
| 3.500 | 0,16835 € | 589,23 € |
| 5.000 | 0,16334 € | 816,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

