
LQH5BPN3R3N38L | |
|---|---|
DigiKey Part Number | 490-16288-2-ND - Tape & Reel (TR) 490-16288-1-ND - Cut Tape (CT) 490-16288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN3R3N38L |
Description | FIXED IND 3.3UH 4A 21 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4 A 21mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN3R3N38L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,31330 € | 31,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,27310 € | 109,24 € |
| 800 | 0,25750 € | 206,00 € |
| 1.200 | 0,24879 € | 298,55 € |
| 2.000 | 0,23825 € | 476,50 € |
| 2.800 | 0,23156 € | 648,37 € |
| 4.000 | 0,22467 € | 898,68 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

