Similar
Similar
Similar

LQH5BPN2R2NT0L | |
|---|---|
DigiKey Part Number | 490-7778-2-ND - Tape & Reel (TR) 490-7778-1-ND - Cut Tape (CT) 490-7778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN2R2NT0L |
Description | FIXED IND 2.2UH 2.6A 36 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN2R2NT0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,23310 € | 23,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19946 € | 99,73 € |
| 1.000 | 0,18807 € | 188,07 € |
| 1.500 | 0,18171 € | 272,56 € |
| 2.500 | 0,17401 € | 435,02 € |
| 3.500 | 0,16912 € | 591,92 € |
| 5.000 | 0,16409 € | 820,45 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |




