
LQH5BPH3R3NT0L | |
|---|---|
DigiKey Part Number | 490-18458-2-ND - Tape & Reel (TR) 490-18458-1-ND - Cut Tape (CT) 490-18458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPH3R3NT0L |
Description | FIXED IND 3.3UH 2.3A 52.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 52.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPH3R3NT0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52.8mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 3.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,24850 € | 24,85 € |
| 250 | 0,22992 € | 57,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21058 € | 105,29 € |
| 1.000 | 0,19854 € | 198,54 € |
| 1.500 | 0,19183 € | 287,75 € |
| 2.500 | 0,18370 € | 459,25 € |
| 3.500 | 0,17854 € | 624,89 € |
| 5.000 | 0,17323 € | 866,15 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

