
LQH5BPH330MT0L | |
|---|---|
DigiKey Part Number | 490-18457-2-ND - Tape & Reel (TR) 490-18457-1-ND - Cut Tape (CT) 490-18457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPH330MT0L |
Description | FIXED IND 33UH 750MA 516 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 750 mA 516mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPH330MT0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 516mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404052330 | Würth Elektronik | 102 | 732-7251-1-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,28160 € | 7,04 € |
| 50 | 0,26580 € | 13,29 € |
| 100 | 0,25050 € | 25,05 € |
| 250 | 0,23176 € | 57,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21226 € | 106,13 € |
| 1.000 | 0,20013 € | 200,13 € |
| 1.500 | 0,19336 € | 290,04 € |
| 2.500 | 0,18517 € | 462,93 € |
| 3.500 | 0,17997 € | 629,89 € |
| 5.000 | 0,17461 € | 873,05 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

