2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH5BPH2R2NT0L

DigiKey Part Number
490-18455-2-ND - Tape & Reel (TR)
490-18455-1-ND - Cut Tape (CT)
490-18455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH5BPH2R2NT0L
Description
FIXED IND 2.2UH 2.6A 36 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH5BPH2R2NT0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
36mOhm Max
Series
Frequency - Self Resonant
55MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Current - Saturation (Isat)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74404052022Würth Elektronik4.982732-7241-1-ND1,12000 €Similar
SRN5030HA-2R2YBourns Inc.430118-SRN5030HA-2R2YCT-ND0,36000 €Similar
In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30500 €3,05 €
250,28160 €7,04 €
500,26580 €13,29 €
1000,25050 €25,05 €
2500,23176 €57,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21226 €106,13 €
1.0000,20013 €200,13 €
1.5000,19336 €290,04 €
2.5000,18517 €462,93 €
3.5000,17997 €629,89 €
5.0000,17461 €873,05 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €