
LQH5BPH1R2NT0L | |
|---|---|
DigiKey Part Number | 490-18452-2-ND - Tape & Reel (TR) 490-18452-1-ND - Cut Tape (CT) 490-18452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPH1R2NT0L |
Description | FIXED IND 1.2UH 3.1A 22.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 22.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPH1R2NT0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,26700 € | 13,35 € |
| 100 | 0,25160 € | 25,16 € |
| 250 | 0,23280 € | 58,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21322 € | 106,61 € |
| 1.000 | 0,20104 € | 201,04 € |
| 1.500 | 0,19424 € | 291,36 € |
| 2.500 | 0,18601 € | 465,03 € |
| 3.500 | 0,18079 € | 632,76 € |
| 5.000 | 0,17541 € | 877,05 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

