1 µH Shielded Drum Core, Wirewound Inductor 3.1 A 22.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH5BPH1R0NT0L

DigiKey Part Number
490-18451-2-ND - Tape & Reel (TR)
490-18451-1-ND - Cut Tape (CT)
490-18451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH5BPH1R0NT0L
Description
FIXED IND 1UH 3.1A 22.8 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.1 A 22.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH5BPH1R0NT0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
22.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30600 €3,06 €
250,28280 €7,07 €
500,26700 €13,35 €
1000,25160 €25,16 €
2500,23280 €58,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21322 €106,61 €
1.0000,20104 €201,04 €
1.5000,19424 €291,36 €
2.5000,18601 €465,03 €
3.5000,18079 €632,76 €
5.0000,17541 €877,05 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €