
LQH5BPB2R7NT0L | |
|---|---|
DigiKey Part Number | 490-9937-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH5BPB2R7NT0L |
Description | FIXED IND 2.7UH 2.5A 42 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPB2R7NT0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2020 (5050 Metric) |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 3.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25752 € | 128,76 € |
| Unit Price without VAT: | 0,25752 € |
|---|---|
| Unit Price with VAT: | 0,30645 € |

