Similar

LQH5BPB2R2NT0L | |
|---|---|
DigiKey Part Number | 490-9936-2-ND - Tape & Reel (TR) 490-9936-1-ND - Cut Tape (CT) 490-9936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPB2R2NT0L |
Description | FIXED IND 2.2UH 2.6A 36 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPB2R2NT0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2020 (5050 Metric) |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404052022 | Würth Elektronik | 4.982 | 732-7241-1-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,28830 € | 28,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24662 € | 123,31 € |
| 1.000 | 0,23253 € | 232,53 € |
| 1.500 | 0,22467 € | 337,00 € |
| 2.500 | 0,21516 € | 537,90 € |
| 3.500 | 0,20911 € | 731,88 € |
| 5.000 | 0,20289 € | 1.014,45 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


