
LQH5BPB1R5NT0L | |
|---|---|
DigiKey Part Number | 490-9934-2-ND - Tape & Reel (TR) 490-9934-1-ND - Cut Tape (CT) 490-9934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPB1R5NT0L |
Description | FIXED IND 1.5UH 3A 22.8 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3 A 22.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPB1R5NT0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2020 (5050 Metric) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,28960 € | 28,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24774 € | 123,87 € |
| 1.000 | 0,23359 € | 233,59 € |
| 1.500 | 0,22569 € | 338,54 € |
| 2.500 | 0,21614 € | 540,35 € |
| 3.500 | 0,21006 € | 735,21 € |
| 5.000 | 0,20382 € | 1.019,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

