
LQH5BPB1R0NT0L | |
|---|---|
DigiKey Part Number | 490-9932-2-ND - Tape & Reel (TR) 490-9932-1-ND - Cut Tape (CT) 490-9932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPB1R0NT0L |
Description | FIXED IND 1UH 3.1A 22.8 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.1 A 22.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPB1R0NT0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22.8mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2020 (5050 Metric) |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 5.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,28600 € | 28,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24466 € | 122,33 € |
| 1.000 | 0,23069 € | 230,69 € |
| 1.500 | 0,22289 € | 334,33 € |
| 2.500 | 0,21345 € | 533,62 € |
| 3.500 | 0,20745 € | 726,07 € |
| 5.000 | 0,20128 € | 1.006,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

