Similar
Similar

LQH55DN471M03L | |
|---|---|
DigiKey Part Number | LQH55DN471M03L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH55DN471M03L |
Description | FIXED IND 470UH 240MA 7.56 OHM |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 240 mA 7.56Ohm Max 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH55DN471M03L Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.56Ohm Max |
Series | Frequency - Self Resonant 2.4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 80°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2220 (5750 Metric) |
Inductance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404054471 | Würth Elektronik | 2.428 | 732-11724-1-ND | 1,01000 € | Similar |
| SDR0604-471KL | Bourns Inc. | 13.682 | SDR0604-471KLCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,71320 € | 249,62 € |
| Unit Price without VAT: | 0,71320 € |
|---|---|
| Unit Price with VAT: | 0,84871 € |



