
LQH55DN330M03L | |
|---|---|
DigiKey Part Number | 490-LQH55DN330M03LTR-ND - Tape & Reel (TR) 490-LQH55DN330M03LCT-ND - Cut Tape (CT) 490-LQH55DN330M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH55DN330M03L |
Description | FIXED IND 33UH 900MA 448 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 900 mA 448mOhm Max 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH55DN330M03L Models |
Category | DC Resistance (DCR) 448mOhm Max |
Mfr | Frequency - Self Resonant 12MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2220 (5750 Metric) |
Material - Core | Supplier Device Package 2220 (5650 Metric) |
Inductance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98300 € | 9,83 € |
| 100 | 0,80880 € | 80,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,71320 € | 249,62 € |
| 700 | 0,67251 € | 470,76 € |
| 1.050 | 0,64982 € | 682,31 € |
| 1.750 | 0,62234 € | 1.089,10 € |
| 2.450 | 0,60490 € | 1.482,00 € |
| 3.500 | 0,58696 € | 2.054,36 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

