
LQH55DN151M03L | |
|---|---|
DigiKey Part Number | 490-LQH55DN151M03LTR-ND - Tape & Reel (TR) 490-LQH55DN151M03LCT-ND - Cut Tape (CT) 490-LQH55DN151M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH55DN151M03L |
Description | FIXED IND 150UH 420MA 2.66 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 420 mA 2.66Ohm Max 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH55DN151M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.66Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99600 € | 9,96 € |
| 100 | 0,81890 € | 81,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,72217 € | 252,76 € |
| 700 | 0,68099 € | 476,69 € |
| 1.050 | 0,65800 € | 690,90 € |
| 1.750 | 0,63018 € | 1.102,81 € |
| 2.450 | 0,61251 € | 1.500,65 € |
| 3.500 | 0,59435 € | 2.080,23 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

